Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 2A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,691.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,691.15

*price indicative

RS Stock No.:
253-971
Mfr. Part No.:
241181 FAZT-D2/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

75.5mm

Standards/Approvals

IEC/EN 60947-2, EN45545-2, IEC 61373

Width

72mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton FAZ T MCB from The Eaton Moeller series xEffect offers robust protection for electrical circuits while maintaining an elegant design suitable for both industrial and advanced commercial applications. This miniature circuit breaker is designed with a three pole plus neutral configuration, ensuring reliable performance under various operational conditions. Featuring a tripping characteristic of D and a rated current of 2 A, it is expertly engineered to safeguard sensitive devices against overloads and short circuits. With a compact footprint and easy installation capabilities on standard top hat rails, it effortlessly fits into modern electrical installations. The FAZ T MCB not only complies with rigorous international standards but also provides features that enhance its functionality and safety, making it an indispensable component for optimal circuit protection.

Compact design facilitating space efficient installations

Compliant with RoHS and multiple international standards for safety

Designed for easy installation with quick attach latch positions

Offers a robust current limiting class to protect circuits

Durable mechanical lifespan designed for high reliability

Dual purpose terminal connections accommodate various conductor types

Environmentally conscious design with minimal thermal rise

Ensures operational safety with finger and hand touch protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy