Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,475.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,475.41

*price indicative

RS Stock No.:
254-176
Mfr. Part No.:
240899 FAZT-D2/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

54mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB sets a robust standard in miniature circuit breakers, offering reliable protection for industrial and advanced commercial applications. Its three pole design integrates seamlessly into any electrical system, while its attention to compliance with major technical standards ensures safety and reliability. Designed to function in various environments, this device maintains exceptional performance even under extreme conditions, making it a versatile addition to your electrical infrastructure. With a rated current of 2 A and a tripping characteristic of D, this MCB effectively safeguards against overload and short circuit risks, thereby enhancing operational resilience. Furthermore, its impressive heat dissipation management and protective features contribute to its enduring lifespan, which involves compliance with industry standards for mechanical and electrical durability.

Three pole configuration provides extensive circuit protection for critical applications

RoHS conformity guarantees environmental responsibility and safety

Exceptional heat dissipation management improves operational efficiency

Designed to operate within a wide temperature range for versatile usage

IP20 degree of protection ensures safety against solid objects larger than 12 mm

Quick mounting method simplifies installation in various setups

Rated short circuit breaking capacity enhances system reliability

Finger and hand touch safe terminals minimise risk during maintenance

Mechanical operations lifespan of 10000 cycles ensures durability

Flexible mounting options allow adaptation to different configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy