Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-164
- Mfr. Part No.:
- 240865 FAZT-D2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,043.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,043.79 |
*price indicative
- RS Stock No.:
- 254-164
- Mfr. Part No.:
- 240865 FAZT-D2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, EN45545-2, IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60947-2, EN45545-2, IEC 61373 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is expertly designed to meet the stringent demands of modern electrical systems. This 2 pole miniature circuit breaker combines performance with reliability, ensuring your safety and durability in industrial and advanced commercial applications. With a rated current of 2 A, it offers exceptional protection against overcurrents while maintaining compliance with multiple standards, including IEC/EN 60947 2 and RoHS. The device's compact design, featuring a width of just 80 mm, allows for efficient space management in switchgear setups. Enhanced by a D tripping characteristic, it provides rapid response times to prevent electrical hazards, making it an indispensable component for any electrical installation that prioritises safety and efficiency.
Two pole design suitable for a variety of applications
Compact form factor facilitates efficient space utilisation
Designed for high performance electrical safety
Robust construction ensures longevity under demanding conditions
Rapid tripping characteristic enhances protection against faults
Crafted to meet stringent international compliance standards
Environmentally friendly with RoHS compliance
Finger and hand touch safe terminals improve user safety
Versatile mounting options allow for strategic installation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
