Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 2A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,446.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,446.28

*price indicative

RS Stock No.:
259-131
Mfr. Part No.:
279072 FAZ-D2/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

72mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for reliability and efficiency, making it an ideal choice for industrial and advanced commercial applications. Built with a four pole configuration and a tripping characteristic of D, this switchgear offers robust protection and performance under various conditions. Its minimal weight and compact dimensions further simplify installation, while its compatibility with a range of conductor sizes ensures versatility in application.

Robust tripping characteristic ensures swift response to overloads

Complies with stringent RoHS and EN45545-2 standards for environmental safety

Copes effectively with ambient temperature variations for stable performance

Integrates seamlessly with existing electrical architectures for effective retrofitting

Offers enhanced reliability through high short circuit breaking capacity

Incorporates user friendly installation instructions for hassle free setup

Energy efficient operation contributes to overall cost savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy