Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-712
- Mfr. Part No.:
- 278685 FAZ-D2/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR418.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR418.72 |
*price indicative
- RS Stock No.:
- 256-712
- Mfr. Part No.:
- 278685 FAZ-D2/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 36mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 36mm | ||
Depth 80mm | ||
Standards/Approvals RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide essential protection for electrical circuits. With its sophisticated design and robust specifications, it guarantees reliable tripping in case of overloads, contributing to the safety and efficiency of your electrical installations. The product offers a single pole plus neutral configuration and is characterised by a D tripping current characteristic, allowing it to respond efficiently to short circuits. In addition to complying with numerous international standards, this breaker is suitable for a variety of applications, from industrial to advanced commercial settings.
Meets several international standards for electrical safety and performance
Compact dimensions facilitate easy installation in limited spaces
Resistant to environmental factors ensuring longevity and reliability
Offers excellent heat dissipation to manage thermal stresses effectively
Utilises high quality materials for durable performance under various operating conditions
Compatibility with a wide range of conductor cross sections for versatile installations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
