Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-483
- Mfr. Part No.:
- 102300 FAZ-D2/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,492.94
FREE delivery for orders over RM 150.00
- Ready to ship from 30 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,492.94 |
*price indicative
- RS Stock No.:
- 240-483
- Mfr. Part No.:
- 102300 FAZ-D2/3-RT
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA-C22.2 No. 5-09, CE marking, CSA C22.2 No. 5, CSA (Class No. 1432-01), CSA (File No. 204453), EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2, North America (UL, CSA ), Specially designed for North America, suitable as BCPD, UL 489, UL (Category Control Number DIVQ), UL (File No. E235139) | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA-C22.2 No. 5-09, CE marking, CSA C22.2 No. 5, CSA (Class No. 1432-01), CSA (File No. 204453), EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2, North America (UL, CSA ), Specially designed for North America, suitable as BCPD, UL 489, UL (Category Control Number DIVQ), UL (File No. E235139) | ||
Width 53.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
