Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,014.73

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,014.73

*price indicative

RS Stock No.:
244-034
Mfr. Part No.:
102200 FAZ-C2/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

35.4mm

Height

75.5mm

Depth

70.5mm

Standards/Approvals

CSA C22.2 No. 5, CSA-C22.2 No. 5-09, IEC 60947-2, IEC/EN 60947-2, UL 489

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is meticulously engineered for reliability and performance in North America’s demanding electrical environments. Its dual pole design and C tripping characteristic make it an ideal choice for a variety of feeder and branch circuit applications. Designed with user convenience in mind, it features easy installation on standard top hat rails and has explicit markings for terminal connections, promoting seamless integration into existing electrical frameworks.

High short circuit breaking capacity provides exceptional safety

Complies with essential RoHS and CSA standards for industry reliability

Suitable for a wide range of temperatures catering to diverse use cases

User friendly installation on top hat rails streamlines setup

Finger and hand touch safe terminals enhance user safety

Robust design ensures longevity even in aggressive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy