Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 pack of 2 units)*

MYR829.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR829.36MYR414.68

*price indicative

RS Stock No.:
243-532
Mfr. Part No.:
102120 FAZ-C2/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

UL 489, UL (File . E519), CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS

Width

17.7mm

Depth

70.5mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series specifically designed for industrial and advanced commercial applications, offers unparalleled reliability and performance. Engineered for optimal function, this device ensures protection against overloads and short circuits. With its robust tripping characteristic of C and a rated current of 2 A, it effectively manages feeder and branch circuits in a compact design. This circuit breaker meets stringent compliance standards, including UL and IEC certifications, assuring safety and reliability.

Offers a compact form factor ideal for installations with limited space

Provides a lifespan of up to 20000 operations ensuring long term reliability

Facilitates easy integration with top hat rail mounting simplifying installation

Features finger and hand touch safe terminals enhancing user safety during maintenance

Operates effectively in a wide temperature range making it suitable for varied environments

Equipped with advanced protection against overloads and short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy