Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type C, 220 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-893
- Mfr. Part No.:
- 113752 FAZ-C2/1-NA-DC
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
MYR1,504.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,504.59 | MYR752.295 |
*price indicative
- RS Stock No.:
- 230-893
- Mfr. Part No.:
- 113752 FAZ-C2/1-NA-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 220V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 220V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is designed specifically for applications requiring reliable overcurrent protection. It offers robust performance with a single-pole configuration, making it an essential choice for switchgear intended for export to North America. Its advanced tripping mechanism ensures enhanced safety under various operational conditions, while the UL listing provides assurance of conformity to strict international standards. With a compact size and IP20 degree of protection, this breaker easily integrates into diverse electrical setups, allowing for effective space management without compromising on power distribution safety.
Designed for reliability with a temperature operating range from -25 °C to 75 °C
Advanced tripping characteristic designed for improved safety
High insulation voltage safeguards against faults
Efficient connectivity options for various conductor cross sections
Rated operational voltage supports high voltage configurations up to 250 V
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-NA-DC MCB Miniature Circuit Breaker 2A 440 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 125 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity
