Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 2A, Type C, 125 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-7162
- Distrelec Article No.:
- 300-78-748
- Mfr. Part No.:
- 279122 FAZ-C2/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR523.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR523.06 |
*price indicative
- RS Stock No.:
- 922-7162
- Distrelec Article No.:
- 300-78-748
- Mfr. Part No.:
- 279122 FAZ-C2/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | UL 1077, IEC EN 60947-2, IEC EN 60898, IEC 61373, EN 45545-2, CSA-C22.2 No. 235, CE | |
| Width | 80mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals UL 1077, IEC EN 60947-2, IEC EN 60898, IEC 61373, EN 45545-2, CSA-C22.2 No. 235, CE | ||
Width 80mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- RO
Eaton MCB, 250V DC Voltage Rating, 2A Current Rating - xEffect Series - 279122FAZ-C2/1-DC
Use this MCB from Eaton to safeguard your electrical network in industrial and commercial environments. Using a combination of thermal and magnetic technology, this unit monitors your system and trips in the event of a short circuit to prevent damage to downstream equipment. Its thermoplastic housing is resistant to impact and heat, so you can rely on it for long-term performance in harsh environments. The material also serves as an insulator to help protect you from electric shock for enhanced safety. Thanks to its current rating of 2A, this MCB is a practical choice for low-power switchgear applications.
Features & Benefits
• Low heat dissipation of 1.4W for energy efficiency
• IP20 rating means it's touch-proof and protected against tools and objects larger than 12mm in size
• Type-C tripping characteristics mean it trips at 5 to 10 times the rated current for protection against high surges
Is this MCB tamperproof?
Once this MCB has been tripped, you can't reset it until the fault has been fully cleared. This means you can't tamper with its operation, ensuring greater electrical safety.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 125 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 220 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking Capacity
