Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type C, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity

This image is representative of the product range

Subtotal (1 unit)*

MYR393.76

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 22 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR393.76

*price indicative

RS Stock No.:
922-6882
Mfr. Part No.:
102080 FAZ-C2/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

xEffect

Series

FAZ

Terminal Type

Screw

IP Rating

IP20

Depth

80mm

Height

80mm

Width

66mm

Standards/Approvals

No

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Eaton MCB, >20000 Operations Mechanical Lifespan, Twin-Purpose Terminals - FAZ Series - 102080 FAZ-C2/1-NA


Tired of fixing appliance damage caused by electrical faults? Protect your kit with this MCB from Eaton. It safeguards your single-phase networks by instantly cutting power in the event of short circuits and overcurrents. This cuts downtime and boosts productivity. Thanks to finger-safe and back-of-hand-proof terminals, you can handle this piece of kit without being surprised by shocks. A narrow width of 17.5mm means it's easy to install in busy setups with limited space. With a 2A current rating, it's the Ideal circuit-protection solution for your light-duty applications like lamps and security cameras.

Features & Benefits


• Low heat dissipation of 1.4W for energy efficiency

• Modular design for easy integration with other equipment

• IP20 rating means it's protected from objects, like tools and wires, larger than 12mm in size

What's the difference between a fuse and a circuit breaker?


A fuse is a sacrificial device that takes the fall when an electrical fault takes place. After a blow-out, it must be replaced. A circuit breaker like this one is a longer-term solution as you simply reset it after you've cleared a fault and it carries on with business as usual.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy