Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,422.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,422.99

*price indicative

RS Stock No.:
248-636
Mfr. Part No.:
102280 FAZ-C2/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Standards/Approvals

UL Category Control Number DIVQ, CE, CSA-C22.2 No. 5-09, CSA File No. 204453, IEC 60947-2

Width

53.1mm

Depth

105mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series integrates seamlessly into your electrical systems, ensuring optimal protection and reliability. Designed with the modern user in mind, it offers robust functionalities that accommodate both industrial and commercial applications. This device is particularly effective in preventing overcurrents and short circuits, thanks to its precise tripping characteristics.

Optimised dimensions for flexible installation options

Enhanced thermal stability for extended lifespan

High switching capacity for efficient performance

Designed for maximum protection in industrial applications

User friendly installation process for quicker deployment

Durable construction ensuring resilience against environmental factors

Energy efficient design aiding in reduced operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy