Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 244-041
- Mfr. Part No.:
- 102220 FAZ-D2/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,061.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,061.39 |
*price indicative
- RS Stock No.:
- 244-041
- Mfr. Part No.:
- 102220 FAZ-D2/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 105mm | |
| Width | 35.4mm | |
| Standards/Approvals | IEC 60947-2, UL 489 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 105mm | ||
Width 35.4mm | ||
Standards/Approvals IEC 60947-2, UL 489 | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for both industrial and advanced commercial applications, offers unparalleled reliability and protection. Engineered with the highest quality materials, it ensures optimal performance in demanding environments. With a robust tripping characteristic and high breaking capacity, it automatically disconnects electricity during faults, safeguarding the entire circuit. Its compact design allows for easy integration into various electrical systems, while its dual pole configuration simplifies installation and space management.
Robust dual pole design for enhanced circuit management
High breaking capacity for reliable fault interruption
Compact dimensions allow for flexible installation options
Meets stringent RoHS and CE regulations for safety
Designed for high durability with a lifespan of 20000 operations
Equipped with finger safe terminals to ensure user protection
Advanced voltages compatibility for varied applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
