Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 8A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,014.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,014.73

*price indicative

RS Stock No.:
244-043
Mfr. Part No.:
102226 FAZ-D8/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

70.5mm

Width

35.4mm

Height

75.5mm

Standards/Approvals

CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 204453), EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2, North America (UL, CSA ), UL 489, UL (Category Control Number DIVQ), UL (File No. E235139)

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is an advanced miniature circuit breaker designed to offer superior protection for electrical installations. Ideal for industrial and commercial applications, it combines functionality with a user friendly design to ensure reliability under varying conditions. This device boasts a robust structure tailored for North American standards, providing both UL listing and CSA certification. With a two pole configuration, it excels in managing feeder and branch circuits efficiently. Its advanced characteristics, such as high tripping speed and exceptional breaking capacity, are engineered to safeguard against overloads and short circuits effectively, ensuring a safe and efficient electrical system.

Designed for high operational reliability and longevity

Compact dimensions fit easily into standard distribution boards

Optional installation on top hat rails allows for versatile mounting

Finger and hand touch safe terminal design enhances user safety

Exceptional thermal stability ensures performance even at extreme temperatures

Constructed to withstand mechanical impacts ensuring durability

Twin purpose terminals facilitate quick and efficient wiring

Meets stringent RoHS and CE compliance for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy