Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 8A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-548
- Mfr. Part No.:
- 102306 FAZ-D8/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,463.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,463.69 |
*price indicative
- RS Stock No.:
- 243-548
- Mfr. Part No.:
- 102306 FAZ-D8/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Width | 53.1mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 489, CSA C22.2 No. 5, CSA-C22.2 No. 5-09 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Width 53.1mm | ||
Standards/Approvals IEC/EN 60947-2, UL 489, CSA C22.2 No. 5, CSA-C22.2 No. 5-09 | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series provides reliable protection for both industrial and advanced commercial applications. Engineered with precision, this model is designed to handle a rated current of 8 A while ensuring optimal safety through its D tripping characteristic. Crafted to comply with stringent RoHS directives and various international standards, it demonstrates robust performance in challenging environments. The compact design accommodates multiple application needs while allowing for versatile mounting options. With advanced features enhancing operational efficiency, this device not only safeguards electrical circuits but also contributes to the longevity and functionality of your systems.
Available in a three pole configuration for flexible wiring solutions
IP20 protection ensures safety against accidental contact
Designed for installation on top hat rails simplifying the mounting process
Suitable for a broad range of feeder and branch circuits
Constructed with twin purpose terminals for ease of connection
Meets rigorous electrical life ratings ensuring durability
Lightweight facilitating easy handling during installation
Optimised for performance in extreme temperature ranges from 25 °C to 75 °C
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 8A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
