Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 8A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-147
- Mfr. Part No.:
- 102266 FAZ-D8/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,446.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,446.28 |
*price indicative
- RS Stock No.:
- 235-147
- Mfr. Part No.:
- 102266 FAZ-D8/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Width | 53.1mm | |
| Standards/Approvals | CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 105mm | ||
Width 53.1mm | ||
Standards/Approvals CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for optimal circuit protection in North American applications. Featuring three poles and a tripping characteristic of D, it ensures reliable performance with a rated current of 8 A. Its robust construction meets essential compliance standards, including UL and CSA certifications, contributing to enhanced safety and endurance. With a compact design of 105 mm in width, this solution is well suited for various installations, particularly in feeder and branch circuits. Meeting IEC standards, it provides both high breaking capacity and reliable thermal stability under diverse operating conditions, making it the ideal choice for professional and industrial environments. Its ability to function effectively even in challenging temperatures ensures longevity and dependable performance across a range of applications.
Designed specifically for the North American market
Compact dimensions make it ideal for space constrained installations
Robust compliance with international safety standards
Enhanced breaking capacity for superior circuit protection
Flexible mounting options to accommodate diverse installation needs
Energy efficient operation with minimal heat dissipation
User friendly setup and maintenance procedures
Suitable for various mounting positions to enhance usability
Durable construction ensures long lasting reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 8A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
