Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 5A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-145
- Mfr. Part No.:
- 102263 FAZ-D5/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,463.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,463.69 |
*price indicative
- RS Stock No.:
- 235-145
- Mfr. Part No.:
- 102263 FAZ-D5/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 53.1mm | |
| Standards/Approvals | CE, CSA, IEC 60947, RoHS, UL 489 | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 53.1mm | ||
Standards/Approvals CE, CSA, IEC 60947, RoHS, UL 489 | ||
Depth 105mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker embodies superior performance and reliability tailored for North American applications. Designed with Eaton's cutting-edge technology, it ensures optimum safety for feeder and branch circuits. The innovative design includes a three-pole structure with a D tripping characteristic, making it suitable for diverse electrical environments. The robust construction guarantees compliance with rigorous international standards, including IEC and UL listings. Its compact dimensions facilitate seamless integration into your electrical systems, while the user-friendly installation process ensures a hassle-free setup. Enhance your electrical solutions with this circuit breaker's proven efficiency and dependable operation.
Guaranteed compliance with RoHS, IEC, and UL standards
Exceptional lifespan of up to 20,000 operations
Finger and hand touch safe terminal protection
Ambitious operational temperature range from -25 °C to 75 °C
Robust IP40 and IP20 degree of protection for reliability
Twin-purpose terminals offer flexibility for wiring options
Designed specifically for North American market requirements
Integrated mounting features for quick installation on top-hat rails
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
