Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 5A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-140
- Mfr. Part No.:
- 102243 FAZ-C5/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,382.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,382.09 |
*price indicative
- RS Stock No.:
- 235-140
- Mfr. Part No.:
- 102243 FAZ-C5/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA C. . 5, CSAC. . 509, CSA (Class . 1401), EN45545, IEC 60947, IEC 617, IECEN 60947, UL 489, UL (File . E519) | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA C. . 5, CSAC. . 509, CSA (Class . 1401), EN45545, IEC 60947, IEC 617, IECEN 60947, UL 489, UL (File . E519) | ||
Width 53.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is expertly designed for North American applications, combining high reliability with advanced compliance features. This product delivers exceptional short circuit protection and minimises downtime, ensuring operational efficiency in various environments. Its robust design meets rigorous standards and certifications, making it a trusted choice for both commercial and industrial use.
Compact dimensions make it suitable for space constrained setups
Twin purpose terminals accommodate a wide range of conductor cross sections
IP40 protection when fitted ensures durability against dust and solid particulates
Designed to handle a variety of frequency ratings for flexible application
RoHS compliant promoting environmental sustainability
Features comprehensive certifications including UL and CSA for safety assurance
User friendly design simplifies installation and maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 250 V dc DC, 10 kA Breaking Capacity
