Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-633
- Mfr. Part No.:
- 102268 FAZ-D13/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,282.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,282.89 |
*price indicative
- RS Stock No.:
- 248-633
- Mfr. Part No.:
- 102268 FAZ-D13/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 53.1mm | |
| Standards/Approvals | CSA C. . 5 CSA (File . 0445) CE CSAC. . 509 IECEN 60947 UL 489 EN45545 IEC 617, RoHS IEC 60947 CSA (Class . 1401) UL (File . E519) UL 489 | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 53.1mm | ||
Standards/Approvals CSA C. . 5 CSA (File . 0445) CE CSAC. . 509 IECEN 60947 UL 489 EN45545 IEC 617, RoHS IEC 60947 CSA (Class . 1401) UL (File . E519) UL 489 | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for the North American market, specifically suitable for feeder and branch circuits. With its meticulous engineering, this device not only meets but exceeds industry standards, ensuring reliability and safety in electrical systems. Its compact dimensions and compatibility with standard mounting methods make installation straightforward and versatile, accommodating various configurations.
Compact size facilitates easy integration into existing systems
UL listing ensures compliance with North American safety standards
RoHS conforming materials reflect environmental accountability
Offers superior tripping characteristics for enhanced reliability
Rated for a lifespan of up to 20000 operations ensuring longevity
Versatile mounting options streamline installation processes
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 13A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 13A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
