Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-882
- Mfr. Part No.:
- 132722 FAZ-B13/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,000.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,000.95 |
*price indicative
- RS Stock No.:
- 247-882
- Mfr. Part No.:
- 132722 FAZ-B13/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Standards/Approvals | CSA C22.2 No. 5, EN45545-2, IEC 61373, UL 489 | |
| Width | 105mm | |
| Depth | 53.1mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Standards/Approvals CSA C22.2 No. 5, EN45545-2, IEC 61373, UL 489 | ||
Width 105mm | ||
Depth 53.1mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is designed for demanding electrical applications, offering robust protection for feeder and branch circuits. Engineered specifically for the North American market, it ensures compliance with UL and CSA standards, making it an ideal choice for safe and reliable installations. The circuit breaker features a three-pole configuration, enabling efficient performance in both residential and commercial settings. Its durable construction and advanced specifications enable long-lasting operation, making it a pivotal component in any electrical distribution system.
Features top-hat rail mounting for easy installation
Offers finger-safe terminals for enhanced user safety
Suitable for applications in challenging environments with a temperature range of -25 °C to 75 °C
Features a selectable tripping characteristic to optimise system performance
Meets the requirements for high corrosion resistance ensuring durability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 13A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 13A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
