Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,236.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,236.30

*price indicative

RS Stock No.:
248-627
Mfr. Part No.:
102248 FAZ-C13/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin Purpose

IP Rating

IP40, IP20

Standards/Approvals

UL489

Height

75.5mm

Width

53.1mm

Depth

105mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series offers exceptional reliability and safety for branch circuits in North American applications. With a tripping characteristic of C and a rated current of 13 A, the product ensures optimal protection against short circuits and overloads. This switchgear not only meets rigorous UL and CSA certifications but is also RoHS compliant, reflecting its commitment to high safety standards. The unit is built to withstand diverse operating conditions, with a wide ambient temperature range, making it an ideal choice for various installation settings.

Delivers reliable protection with tripping characteristic C for overload situations

Provides excellent short circuit breaking capacity enhancing system safety

Comes with finger and hand touch safe terminal protection to enhance user safety

Features eco friendly design with RoHS compliance for reduced environmental impact

Offers space saving dimensions ideal for modular systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy