Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 pack of 2 units)*

MYR717.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR717.19MYR358.595

*price indicative

RS Stock No.:
240-467
Mfr. Part No.:
102108 FAZ-D13/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

CSA C22.2 No. 5, CSA-C22.2 No. 5-09, IEC/EN 60947-2, UL 489

Depth

70.5mm

Width

17.7mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series offers exceptional reliability and safety, compliant with stringent UL and CSA certifications. This product stands out for its superior tripping characteristics, ensuring prompt disconnect during overload or short circuit conditions. Its dual voltage ratings make it versatile for both AC and DC applications, catering to diverse needs in demanding environments.

Designed for dual voltage compatibility ensuring versatile application

Features a high tripping capacity for excellent safety against overcurrent

Environmentally friendly with RoHS compliance

Features an IP20 degree of protection suitable for indoor use

Compatible with top hat rail mounting for flexible installation options

Advanced thermal stability for improved longevity and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy