Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type D, 240V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR563.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR563.38

*price indicative

RS Stock No.:
254-668
Mfr. Part No.:
241057 FAZT-D13/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Height

75.5mm

Width

36mm

Standards/Approvals

RoHS IECEN 60947 EN45545 IEC 617

COO (Country of Origin):
RO
The Eaton xEffect FAZ T miniature circuit breaker represents a high performance solution for modern electrical systems. Designed for use in industrial and advanced commercial applications, this device ensures reliable protection while meeting rigorous standards. It features a compact design with a one pole plus neutral configuration, delivering a rated current of 13 A. The unit is engineered for optimal safety and efficiency, equipped with a tripping characteristic of D, making it ideal for circuits with high inrush currents. Its robust construction adheres to essential compliance regulations such as RoHS, IEC/EN 60947 2, and EN45545 2, underscoring its commitment to quality and environmental responsibility. This circuit breaker not only excels in functionality but also provides installers with the convenience of quick attachment and flexible mounting options to suit various configurations.

Compact design ensures minimal space usage in panel installations

Tripping characteristic D enhances performance in demanding applications

Built in safety mechanisms protect against overload and short circuit scenarios

Compatible with a wide range of conductor cross sections boosting versatility

Designed for easy installation with multiple mounting positions available

Supports a wide operational voltage range for diverse application needs

Flame resistance and electromagnetic compatibility contribute to overall reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy