Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 13A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,772.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,772.82

*price indicative

RS Stock No.:
254-180
Mfr. Part No.:
240989 FAZT-D13/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform

Width

80mm

Height

75.5mm

Depth

72mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB offers robust protection and reliable performance for industrial and advanced commercial applications. Engineered with a four pole configuration and a tripping characteristic of D, this miniature circuit breaker is designed to handle a rated current of 13 A efficiently. The device ensures compliance with industry standards, including IEC/EN 60947 2 and RoHS regulations, making it an excellent choice for modern electrical installations. With a compact design and an IP20 degree of protection, it promises both security and flexibility for varied mounting positions. Users can rely on its durability, featuring a mechanical lifespan of 10,000 operations, while it supports various conductor cross sectional areas to accommodate different wiring needs. This circuit breaker stands as a testament to quality engineering, minimising downtime and enhancing safety in any setup.

Robust four pole design for comprehensive circuit protection

D tripping characteristic tailored for demanding applications

Compact form factor aids in space efficient installations

Temperature resistant with an operating range of 25 °C to 75 °C

Quick attachment system simplifies installation processes

Rated for 400 VAC making it versatile for multiple applications

Finger safe terminals increase safety during handling

Exceptional short circuit breaking capacity ensures system integrity

Durable construction guarantees longevity under typical operational conditions

Supports various conductor types ensuring compatibility across installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy