Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR359.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR359.91

*price indicative

RS Stock No.:
255-223
Mfr. Part No.:
240817 FAZT-D13/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

17.7mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB is a cutting edge miniature circuit breaker designed specifically for industrial and advanced commercial applications. With its robust single pole design and D tripping characteristic, this device ensures reliable performance and protection in demanding environments. The FAZ T series excels in incorporating advanced features such as ambient temperature management and a comprehensive compliance certification, assuring users of its safety and functionality. Its compact dimensions make it effortless to install on standard top hat rails, while the user friendly terminal connections facilitate quick and efficient wiring. Whether you are looking to enhance your switchgear applications or improve overall safety in your electrical systems, the FAZ T MCB is a trusted solution that delivers precision and peace of mind.

Compact and space efficient design optimises installation

Designed for enhanced thermal stability ensuring reliability under varying conditions

Robust tripping characteristic minimises nuisance tripping enhancing operational continuity

Finger and hand touch safe terminals promote user safety during maintenance

Meets stringent compliance standards for increased trust in performance and safety

Efficient heat dissipation capability ensures stable operation and longevity

Versatile mounting options allow for custom installation in diverse applications

Multi wired and solid core conductor support maximises connection flexibility

Durable construction is built to withstand mechanical impacts and environmental stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy