Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 13A, Type D, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-679
- Mfr. Part No.:
- 241187 FAZT-D13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,516.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,516.24 |
*price indicative
- RS Stock No.:
- 254-679
- Mfr. Part No.:
- 241187 FAZT-D13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 EN45545-2 IEC 61373 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 EN45545-2 IEC 61373 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is designed to provide reliable protection in industrial and advanced commercial applications. With its robust construction and versatile features, this miniature circuit breaker is a key component for ensuring safety in electrical installations. Equipped with a three pole plus neutral configuration and a tripping characteristic of D, it is capable of handling higher fault currents while maintaining operational integrity. The combination of a rated current of 13 A and compliance with rigorous standards ensures that the product meets the demands of modern electrical systems. Its compact dimensions and easy installation further enhance its appeal, making it an ideal choice for various applications requiring dependable circuit protection.
Designed to reduce the risk of electrical faults in complex systems
Compact size enhances installation flexibility in tight spaces
Robust construction ensures durability in challenging environments
Meets international compliance standards ensuring reliability
Enhanced safety features protect against accidental contact
Intended for use in both industrial and commercial settings
Quick attachment method simplifies rail mounting
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
