Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 13A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,411.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,411.15

*price indicative

RS Stock No.:
258-249
Mfr. Part No.:
279082 FAZ-D13/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

70.5mm

Height

80mm

Width

17.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is specifically designed for advanced commercial and industrial applications. With its robust four pole construction and a tripping characteristic of D, it ensures reliable protection against overloads and short circuits. The device is engineered to deliver a rated current of 13 A, making it an ideal choice for a variety of electrical installations. With a compact design that fits snugly into standard top hat rail systems, this circuit breaker is also equipped with a clear degree of protection, ensuring safety in demanding environments.

Enhanced thermal and electromagnetic resilience for operation in demanding conditions

Top hat rail mounting capability simplifies setup and maintenance

Designed to meet stringent international safety and compliance standards

User friendly configuration with clear terminal access for streamlined operations

Durable construction offers longevity making it suitable for varied commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy