Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR418.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.72

*price indicative

RS Stock No.:
258-339
Mfr. Part No.:
278695 FAZ-D13/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Depth

80mm

Width

36mm

Standards/Approvals

UL, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA, RoHS

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series offers robust performance with a 1 pole + N configuration. Its tripping characteristic of D suits demanding load conditions, while a rated current of 13 A ensures effective circuit protection. The device is designed to withstand a rated short circuit breaking capacity of up to 15 kA, meeting rigorous industry standards. With a compact footprint and user centric design, it simplifies integration into existing systems, providing peace of mind with enhanced safety and reliability.

Enhances safety with high short circuit breaking capacity

Built for durability meeting stringent quality standards

Conforms to industry regulations ensuring reliable performance

Offers environmental compliance supporting sustainable practices

Maximises operational efficiency with optimal current rated performance

Facilitates connection flexibility to accommodate various conductor types

Streamlines maintenance with easily accessible installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy