Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type K, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 259-600
- Mfr. Part No.:
- 278711 FAZ-K13/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR655.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR655.21 |
*price indicative
- RS Stock No.:
- 259-600
- Mfr. Part No.:
- 278711 FAZ-K13/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a precision engineered miniature circuit breaker designed for enhanced safety and reliability in industrial and advanced commercial applications. This device features a type K characteristic, ensuring optimal performance with minimal risk of circuit overloads. Its robust construction and compact design make it ideal for various installations, providing superior protection for electrical circuits. With a current rating of 13 A and a voltage rating of 240 V AC, it is designed to meet the highest standards of electrical compliance, offering peace of mind in critical applications. The FAZ MCB stands out with its efficient heat dissipation and impressive short circuit breaking capacity, reinforcing its role as an essential component in modern electrical systems.
Compact design enhances installation flexibility
Robust construction assures long lasting reliability
Type K characteristic optimises response to overload
Designed for easy integration in various switchgear setups
Efficient heat dissipation contributes to improved performance
Low power loss ensures energy efficiency during operation
Offers a high short circuit breaking capacity for enhanced safety
Conforms to RoHS standards promoting environmental responsibility
Suitable for a range of ambient temperatures for diverse applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
