Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 6A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,014.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,014.73

*price indicative

RS Stock No.:
241-205
Mfr. Part No.:
102224 FAZ-D6/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

UL (File . E519), UL 489, UL, suitable as BCPD, rth America (UL, CSA ), RoHS, IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSA (Class . 1401), CSAC. . 509, CSA C. . 5, CE

Height

75.5mm

Depth

70.5mm

Width

35.4mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for exceptional reliability in protecting electrical circuits. Incorporating advanced technology and compliance with multiple rigorous safety standards, it ensures superior performance while maintaining user safety. Its compact design simplifies installation within a multitude of settings, providing peace of mind in circuit protection without compromising on performance or safety.

Complies with international safety standards for enhanced user protection

Designed for easy installation in both residential and commercial settings

Supports dual voltage ratings to meet diverse application needs

Tripping characteristic D provides protection against higher impulse currents

Flexibility in mounting position allows for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy