Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 6A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,463.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,463.69

*price indicative

RS Stock No.:
241-228
Mfr. Part No.:
102304 FAZ-D6/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

70.5mm

Width

53.1mm

Standards/Approvals

UL (Category Control Number DIVQ), UL (File No. E235139), CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 204453), EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2, UL 489

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series offers advanced protection for branch circuits, ensuring reliability and safety in both industrial and commercial applications. Designed for ease of installation on a top hat rail, this circuit breaker features a robust current rating and a three pole configuration, catering specifically to the demands of North American electrical standards. With its D tripping characteristic, it guarantees optimal protection against overload and short circuit conditions, making it an essential component for modern electrical systems.

Includes twin purpose terminals for versatile connections

Finger and hand touch safety feature for enhanced user protection

Compliant with RoHS for environmental sustainability

IP20 protection rating enables secure operation in protected environments

Easy integration into existing electrical systems with a compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy