Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-632
- Mfr. Part No.:
- 102260 FAZ-D2/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,463.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,463.69 |
*price indicative
- RS Stock No.:
- 248-632
- Mfr. Part No.:
- 102260 FAZ-D2/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Width | 53.1mm | |
| Standards/Approvals | RoHS IEC 60947 CSA (Class . 1401) UL (File . E519) UL 489, CSA C. . 5 CSA (File . 0445) CE CSAC. . 509 IECEN 60947 UL 489 EN45545 IEC 617 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 105mm | ||
Height 75.5mm | ||
Width 53.1mm | ||
Standards/Approvals RoHS IEC 60947 CSA (Class . 1401) UL (File . E519) UL 489, CSA C. . 5 CSA (File . 0445) CE CSAC. . 509 IECEN 60947 UL 489 EN45545 IEC 617 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series specifically engineered to meet the stringent requirements of the North American market. Designed for three pole configurations, this device is constructed to deliver exceptional performance in feeder and branch circuit applications. With a robust tripping characteristic of D, it ensures high reliability and operational safety, essential for demanding environments.
High breaking capacity enhances safety standards
Compact dimensions facilitate easy integration into existing systems
Rated insulation voltage facilitates greater efficiency
Designed specifically for North American electrical compliance
Robust construction ensures longevity in demanding conditions
Finger and hand touch safe terminals enhance user safety
Wide range of conductor cross section compatibility maximises flexibility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
