Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR420.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR420.97

*price indicative

RS Stock No.:
255-220
Mfr. Part No.:
240811 FAZT-D2/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

17.5mm

Standards/Approvals

RoHS IECEN 60947 EN45545 IEC 617

Height

70.5mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T is a high performance miniature circuit breaker designed for enhanced protection in industrial and advanced commercial applications. Engineered with precision, this 1 pole device features a tripping characteristic of D, making it ideal for demanding electrical environments. Its compact dimensions ensure efficient use of space in switchgear installations, while the robust design guarantees reliability under various conditions. With a rated current of 2 A, this circuit breaker complies with various international standards, ensuring safety and peace of mind. The product is built to adapt to different mounting positions and configurations, making it versatile for diverse installation requirements. Its integration into systems not only emphasises operational efficiency but also enhances protective measures against overloads and short circuits, ensuring the longevity of both the device and connected equipment.

Compact design for space efficient installations

Quick attachment method for easy mounting on top hat rail

Designed to minimise current carrying capacity reductions with temperature increases

Offers dual protection through finger and hand touch safe terminals

Complies with rigorous RoHS standards for environmental safety

Meets high performance electrical and mechanical operation standards

Supports various ambient operating temperatures for diverse applications

Constructed to handle a wide range of operational voltages

Equipped with a high rated short circuit breaking capacity for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy