Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-302
- Distrelec Article No.:
- 300-78-828
- Mfr. Part No.:
- 240771 FAZT-B2/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR252.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR252.45 |
*price indicative
- RS Stock No.:
- 254-302
- Distrelec Article No.:
- 300-78-828
- Mfr. Part No.:
- 240771 FAZT-B2/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is designed for single pole applications, providing reliable protection against overloads and short circuits. Engineered with advanced technology, it features a tripping characteristic of B, making it suitable for standard electrical loads in both industrial and commercial settings. The device meets stringent compliance standards, ensuring its reliability and durability in challenging environments. With a compact design measuring just 80 mm in length, it is easy to integrate into existing installations, while its IP20 protection rating safeguards the terminals against accidental contact. The ambient operating temperature range is remarkably broad, allowing for optimal performance in a variety of conditions. This circuit breaker combines cutting edge functionality with ease of use, establishing itself as a preferred choice for professionals seeking a dependable solution for electrical distribution.
Compact single pole design optimises space within electrical panels
Designed for robust performance in industrial and advanced commercial applications
Offers a wide operating temperature range for enhanced adaptability
Meets European compliance standards ensuring safety and reliability
Quick attachment method simplifies installation on top hat rails
Finger safe terminal design reduces risk during maintenance
Efficient heat dissipation to maintain operational integrity
Versatile mounting options accommodate various installation needs
Suitable for a range of conductor sizes promoting flexibility
Designed for easy integration with existing electrical systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking Capacity
