Eaton xPole Eaton Moeller Miniature Circuit Breaker, 3-Pole, 2A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-174
- Mfr. Part No.:
- 101322 PLI-D2/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR809.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR809.34 |
*price indicative
- RS Stock No.:
- 241-174
- Mfr. Part No.:
- 101322 PLI-D2/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Standards/Approvals RoHS | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI miniature circuit breaker is engineered for exceptional performance and reliability in residential and commercial applications. Boasting a plug-in terminal design, this device ensures swift and secure connections while delivering a robust current protection solution. With a characteristic tripping curve of D, it is designed to handle high inrush currents, making it ideal for inductive loads. Engineered to adhere to the highest standards, this MCB is compliant with RoHS regulations and supports sustainable practices by integrating eco-friendly materials. User convenience is further enhanced through a compact form factor, facilitating simplified installation even in constrained spaces. The PLI MCB is truly a versatile choice for safeguarding your electrical infrastructure, making it an indispensable addition to your circuit protection portfolio.
Compact dimensions ensure ease of installation in tight spaces
Plug-in terminal design facilitates quicker and secure connections
Adheres to RoHS standards, promoting environmental sustainability
Characteristic D tripping allows for effective protection against high inrush currents
Designed for both residential and commercial applications, offering exceptional versatility
Three-pole configuration provides balanced load distribution
Degree of protection IP20 keeps components safe from dust ingress
Current limiting class 3 enhances protection against overload conditions
Related links
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
