Eaton xPole Eaton Moeller Miniature Circuit Breaker, 4-Pole, 2A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-676
- Mfr. Part No.:
- 101357 PLI-C2/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,059.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,059.20 |
*price indicative
- RS Stock No.:
- 248-676
- Mfr. Part No.:
- 101357 PLI-C2/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker stands as a testament to advanced engineering in residential and commercial applications. Designed for optimal safety and performance, it accommodates a variety of needs with its plug-in terminal feature and compact form factor. With a C tripping characteristic, it ensures reliable protection against overloads while maintaining a high current rating. Ideal for situations requiring dependable operation, the circuit breaker excels in environments where space is a premium but safety cannot be compromised. Crafted for both efficiency and cutting-edge design, this product embodies the perfect blend of innovation and durability, affirming its place in modern electrical solutions. Its extensive compliance with industry standards further establishes it as a leader in the market, ensuring peace of mind for users and installers alike.
Offers a high level of protection with defined tripping characteristics
Compact design facilitates installation in tight spaces
Plug-in terminals enable quick and straightforward connections
Supports multiple conductor cross-section sizes for versatile usage
Four-pole configuration accommodates various applications
Designed to operate efficiently at varying ambient temperatures
Features a pollution degree of 2 for secure installations
Rated insulation voltage ensures reliable performance in demanding situations
Easily integrates with existing systems thanks to its versatile specifications
Manufactured to comply with rigorous industry standards for added reliability
Related links
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
