Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 2A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR539.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR539.92

*price indicative

RS Stock No.:
244-003
Mfr. Part No.:
101301 PLI-D2/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Width

35mm

Standards/Approvals

RoHS, EN 608981:019, EN 6000:018, EAN, CE

Depth

84mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a high-performance miniature circuit breaker designed for residential and commercial applications. Engineered for optimal protection, it features a robust two-pole configuration with a characteristic D tripping mechanism that ensures reliable operation under varying load conditions. Its compact dimensions and practical plug-in terminals facilitate straightforward installation, making it a preferred choice for electrical engineering professionals. With compliance to RoHS standards, this MCB not only secures electrical systems but also aligns with environmentally conscious practices. The Eaton MCB operates efficiently across a broad temperature range and boasts a high short-circuit breaking capacity, ensuring enhanced safety and durability. Ideal for those seeking dependability and excellence, this circuit breaker is a vital component for modern electrical infrastructures.

Compact design suitable for space-constrained installations

Two-pole setup ensures compatibility with diverse electrical configurations

Characteristic D tripping enhances performance in inductive loads

RoHS compliance demonstrates commitment to environmental responsibility

Designed for easy installation with plug-in terminals

High short-circuit breaking capacity provides superior protection

Versatile application in both residential and commercial settings

Can operate effectively across a wide ambient temperature range

Built to withstand harsh conditions with a durable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy