Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 20A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-318
- Mfr. Part No.:
- 240830 FAZT-B20/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR779.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR779.76 |
*price indicative
- RS Stock No.:
- 254-318
- Mfr. Part No.:
- 240830 FAZT-B20/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2 EN45545-2 IEC 61373 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2 EN45545-2 IEC 61373 | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a robust and dependable solution tailored for industrial and advanced commercial applications. Designed with versatility in mind, this miniature circuit breaker offers exceptional performance with a tripping characteristic of B and a rated current of 20A. Ideal for environments demanding high reliability, its compact design allows for easy integration into various electrical systems. With compliance to rigorous standards such as IEC/EN 60947 2, this circuit breaker not only guarantees safety but also enhances operational efficiency. Its ability to cater to both AC and DC operational voltage makes it a versatile choice for multiple applications. Crafted with superior materials, it ensures a long lifespan, significantly reducing maintenance downtime while providing peace of mind for users.
Compact dimensions maximise installation flexibility in tight spaces
Twin purpose terminals simplify wiring for both solid core and multi wired conductors
Rated insulation voltage ensures reliability under various operating conditions
Degree of protection IP20 safeguards against accidental contact
Quick attachment mounting method streamlines installation and maintenance
Built in thermal stability ensures consistent performance in varying ambient temperatures
High short circuit breaking capacity protects against electrical faults
User friendly installation instructions ease the setup process for installers
Environmentally compliant reducing impact during production and usage
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
