Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 20A, Type B, 440V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 255-227
- Mfr. Part No.:
- 241110 FAZT-B20/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,332.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,332.68 |
*price indicative
- RS Stock No.:
- 255-227
- Mfr. Part No.:
- 241110 FAZT-B20/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Depth | 80mm | |
| Width | 17.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Depth 80mm | ||
Width 17.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is specifically designed to provide dependable protection in advanced commercial and industrial settings. With a robust three pole plus neutral configuration and a rated current of 20 A, this device ensures efficient circuit function while safeguarding against overloads and short circuits. The MCB features a B tripping characteristic, ideal for circuits with inductive loads. Its compact design, combined with high short circuit breaking capacities, makes it an essential component for ensuring safety in electrical installations. Compliance with key standards such as IEC/EN 60947 2 underlines its reliability and suitability for various applications, reinforcing its position as a trusted choice for panel builders and electrical engineers alike.
Quick attachment with latch positions simplifies installation
Finger and hand touch safe terminals enhance user safety
Designed to operate under a wide ambient temperature range
Environmental certifications support sustainable practices
Compact width allows for efficient use of space in cabinets
High short circuit breaking capacity provides superior protection
Suitable for multi wired and solid core conductor connections
Lifespan ratings guarantee durability and long term performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
