Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 20A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,070.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,070.78

*price indicative

RS Stock No.:
256-958
Mfr. Part No.:
278950 FAZ-B20/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373

Height

75.5mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect stands at the forefront of electrical safety and reliability. With its robust construction and innovative design, this three pole plus neutral breaker efficiently controls electrical circuits while safeguarding your installations from overload and short circuits. Engineered for versatility, it operates effectively within diverse commercial and industrial applications. Its compact size makes it ideal for installation in constrained spaces without compromising functionality.

Compact dimensions facilitate easy installation in tight spaces

Versatile applications cover both industrial and advanced commercial setups

Enhanced safety features protect against accidental contact and electric shock

Complies with international IEC standards for assurance and compliance

Supports a wide range of conductor cross sections for flexible cabling options

Low power loss design contributes to energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy