Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 20A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-758
- Mfr. Part No.:
- 278999 FAZ-D20/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,236.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,236.30 |
*price indicative
- RS Stock No.:
- 259-758
- Mfr. Part No.:
- 278999 FAZ-D20/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Height | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Height 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS conform | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series expertly engineered for both industrial and advanced commercial applications. This robust device not only enhances electrical safety but also ensures reliable performance under a variety of operational conditions. With its impressive 3 pole plus neutral configuration and a tripping characteristic tailored to meet specific electrical demands, this product stands out in versatility and dependability.
Designed for easy integration into existing systems
Offers superior protection against overloads and short circuits
Optimised for high performance under diverse temperature conditions
Meets international safety and compliance standards
Ensures finger and hand touch safety for additional security
Compact design allows for efficient use of panel space
Easily adaptable for various mounting positions and configurations
Related links
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 20A 415V ac AC 20 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
