Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 20A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,125.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,125.45

*price indicative

RS Stock No.:
258-863
Mfr. Part No.:
279014 FAZ-K20/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

72mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker represents an excellent blend of performance and reliability tailored for modern electrical needs. Part of the xEffect series, this device excels in protecting circuits with its advanced K characteristic, catering to a variety of industrial and commercial applications. Featuring a three pole plus neutral configuration, it provides robust protection against overloads and short circuits. With an impressive operational capacity and compliance with international standards, this circuit breaker is designed to enhance safety while ensuring continuity of service. Its sleek, compact design allows for easy installation on top hat rails, making it a versatile solution for panel builders. Offering substantial technical specifications, including a significant lifespan and resistance to thermal stresses, this product stands as a trusted companion in any electrical installation, ensuring peace of mind for users across different environments.

Robust three pole plus neutral configuration for enhanced protection

Designed for compatibility with top hat rail mounting for easy installation

K characteristic curve ensures suitability for diverse industrial applications

Impressive operational switching capacity for reliability in demand

Compliance with IEC/EN standards guarantees high safety standards

Compact dimensions optimise space in electrical panels

Ambient operating temperature range ensures performance in various conditions

Finger and hand touch safe terminals promote user safety

Current limiting class of 3 protects against potential overloads

Efficient heat dissipation management for prolonged device life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy