Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 8A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,236.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,236.30

*price indicative

RS Stock No.:
258-378
Mfr. Part No.:
279010 FAZ-K8/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

8A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Height

75.5mm

Standards/Approvals

IEC/EN 60898, IEC 61373, EN45545-2, IEC/EN 60947-2

Width

17.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker, part of the esteemed Moeller series xEffect, delivers reliable performance for industrial and advanced commercial applications. Engineered to handle up to 8 A in a three pole configuration plus neutral, this circuit breaker exhibits a K characteristic curve, ensuring optimal protection against overloads and short circuits. With a compact design measuring 80 mm in depth, it fits seamlessly on standard top hat rails while maintaining excellent operational integrity. The device is compliant with international standards such as IEC/EN 60898 and IEC/EN 60947 2, providing peace of mind that it meets rigorous safety requirements. Designed for professional panel builders, it provides essential information on heat dissipation, short circuit ratings, and thermal stability, making it an indispensable component in any electrical system.

Designed for easy integration into various switchgear applications

Complies with RoHS standards for environmental safety

Offers high short circuit breaking capacity for enhanced protection

Supports multiple conductor cross section sizes to accommodate diverse installations

Features a tripping characteristic curve tailored for specific operational needs

Provides temperature rise data to assist in installation planning

Rugged design ensures durability enhancing lifespan and reliability

Compatible with top hat rail mounting for straightforward installation

Cost effective solution for electrical distribution needs

Incorporates multiple protection mechanisms for peace of mind during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy