Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 25A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 259-118
- Mfr. Part No.:
- 279015 FAZ-K25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,207.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,207.18 |
*price indicative
- RS Stock No.:
- 259-118
- Mfr. Part No.:
- 279015 FAZ-K25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, EN45545-2, IEC 61373 | |
| Height | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, EN45545-2, IEC 61373 | ||
Height 80mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from the Moeller series xEffect signifies innovation and reliability in miniature circuit breakers. Designed to provide essential protection for industrial and advanced commercial applications, this device handles up to 25 A across three poles plus neutral. With characteristics tailored to ensure optimal performance, it safeguards electrical systems against overload and short circuits. The robustness of its construction, combined with precision engineering, makes it an ideal choice for panel builders and electrical installers seeking dependable solutions. Its compact design allows for straightforward integration into switchgear assemblies, while compliance with international standards ensures peace of mind and operational security.
Multiple certifications highlighting its safe operation
Designed specifically for industrial applications
Allows for easy connectivity of conductor cross sections
Incorporates advanced protection against electrical faults
Meets stringent environmental conditions for ambient temperature
Delivers exceptional performance in current limiting
Facilitates quick and efficient installation onto top hat rails
Constructed for longevity with a lifespan of 10000 operations
Features a degree of protection against dust and moisture ingress
Optimised for high performance switching capability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
