Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 20A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,236.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,236.30

*price indicative

RS Stock No.:
256-967
Mfr. Part No.:
278976 FAZ-C20/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077, CSA Std. C22.2 No.235

Width

72mm

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series Miniature Circuit Breaker is expertly engineered to ensure the highest level of protection for your electrical circuits. Designed for industrial and advanced commercial applications, this innovative device boasts a robust 3-pole + N configuration with a tripping characteristic of C, making it ideal for handling medium inrush currents associated with transformers and pilot devices. With a rated current of 20 A and outstanding breaking capacity, it provides rapid disconnection in fault conditions, thereby safeguarding your installations. Constructed with quality materials, it meets essential international standards and regulations such as IEC 60947-2 and UL 1077. Its compact design allows for easy mounting onto top-hat rails, making it a versatile choice for any panel builder aiming for efficiency and reliability.

Designed for medium inrush currents for reliable circuit protection

Compact dimensions ensure space-saving installations

Features twin-purpose terminals for flexible conductor connections

Provides protection against electric shock with finger-safe terminals

Meets diverse international safety and performance standards

Rated for high operational efficiency with extensive lifespan capabilities

Optimised for electromagnetic compatibility to reduce interference

Easy installation with standard rail mounting method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy