Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 20A, Type C, 440V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 253-969
- Mfr. Part No.:
- 241170 FAZT-C20/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,411.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,411.15 |
*price indicative
- RS Stock No.:
- 253-969
- Mfr. Part No.:
- 241170 FAZT-C20/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 72mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 72mm | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is an advanced miniature circuit breaker designed for reliable performance in both industrial and commercial applications. This device offers robust protection with a tripping characteristic of C, making it ideal for circuits with high inrush currents. Its compact design ensures easy installation and optimised space utilisation on standard top hat rails. With a rated current of 20 A, this circuit breaker efficiently handles electrical loads while ensuring compliance with stringent safety standards, including IEC/EN 60947 2. Furthermore, the FAZ T series boasts a comprehensive range of features, ensuring that users receive a product that not only meets but exceeds their expectations in both performance and durability. Whether you are in need of effective overload protection or a device that stands up to challenging environments, the FAZ T MCB is the perfect solution.
Compact design allows for space saving installation
Three pole plus neutral configuration provides enhanced flexibility
C characteristic tripping for reliable protection against overloads
Robust construction ensures longevity and reliability in operation
Compliant with RoHS directives for environmentally friendly usage
Quick attachment system simplifies installation processes
Finger and hand touch safe terminals enhance user safety
Operating temperature range ensures performance in diverse climates
Integrated heat dissipation metrics support optimal thermal management
Variable mounting positions accommodate diverse installation setups
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 7.5 kA Breaking Capacity
