Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-174
- Mfr. Part No.:
- 240896 FAZT-C20/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,201.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,201.29 |
*price indicative
- RS Stock No.:
- 254-174
- Mfr. Part No.:
- 240896 FAZT-C20/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a premium miniature circuit breaker designed for superior performance in industrial and advanced commercial applications. Featuring a robust three pole configuration, this device excels in protecting electrical circuits from overload and short circuits. Capable of accommodating up to 20 A, it guarantees reliable operation even in demanding environments. The FAZ T MCB's design adheres to stringent compliance standards, ensuring it meets safety and reliability benchmarks. Its intelligent engineering facilitates ease of installation, making it a versatile choice for panel builders. With a focus on durability and efficiency, this circuit breaker not only safeguards your electrical systems but also enhances the overall integrity of your installations, making it an essential component for any serious electrician or contractor.
Three pole design offers enhanced circuit protection
Tripping characteristic C ensures reliable operation under varying load conditions
Compliance with multiple international standards guarantees safety and reliability
Compact dimensions allow for easy integration into existing systems
Finger and hand touch safe terminal protection improves user safety during installation
Quick attachment mounting method simplifies installation on top hat rails
Designed for operation in ambient temperatures as low as 25 °C and up to 75 °C
Built in depth optimises space utilisation within panels
Mechanical lifespan of 10000 operations promotes long term reliability
Innovative heat dissipation design enhances performance under load
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
