Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 20A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-163
- Mfr. Part No.:
- 240862 FAZT-C20/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR880.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR880.58 |
*price indicative
- RS Stock No.:
- 254-163
- Mfr. Part No.:
- 240862 FAZT-C20/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is designed for both industrial and advanced commercial applications. Featuring a robust two pole configuration and a tripping characteristic of C, it offers exceptional protection against overloads and short circuits. With a rated current of 20 A, it operates effectively under varying conditions. The durable design includes compliance with key international standards, ensuring reliability and safety in mission critical environments. This product also integrates a temperature rise consideration, which supports long term performance and operational efficiency. The low profile dimensions ensure easy installation on standard mounting rails, making it an ideal choice for tight spaces without compromising on quality or performance. Equipped with advanced thermal stability and mechanical functionality, it adds a layer of assurance for users demanding the highest industry standards.
Delivers reliable two pole protection for electrical circuits
Designed for seamless integration in industrial settings
Offers high short circuit breaking capacity for enhanced safety
Complies with RoHS and IEC standards for environmental considerations
Features twin purpose terminals for versatile wiring options
Built to withstand ambient temperatures ranging from 25 °C to 75 °C
Supports quick attachment to top hat rails for easy installation
Incorporates finger and hand touch safe terminal protection
Provides a lifespan of up to 10000 mechanical operations
Equipped with a rated impulse withstand voltage of 4 kV
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
