Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 20A, Type C, 250V ac AC, 500 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 232-166
- Mfr. Part No.:
- 120645 FAZ-C20/2-NA-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,551.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,551.25 |
*price indicative
- RS Stock No.:
- 232-166
- Mfr. Part No.:
- 120645 FAZ-C20/2-NA-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 35.4mm | |
| Standards/Approvals | EN45545-2, CSA C22.2 No. 5, IEC 60947-2, IEC 61373, UL 489 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 35.4mm | ||
Standards/Approvals EN45545-2, CSA C22.2 No. 5, IEC 60947-2, IEC 61373, UL 489 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is a highly efficient miniature circuit breaker engineered for DC applications. With its two-pole configuration and robust design, this breaker guarantees a reliable safeguard for your electrical installations. It offers exceptional rated switching capacity up to 10 kA and complies with multiple international standards, making it suitable for use in North American switchgear. This advanced circuit breaker not only ensures protection against electrical faults but also enhances the operational reliability of your systems, thereby reducing downtime and maintenance costs.
Complies with crucial certifications such as UL and IEC standards
Optimised for use in DC environment
High-rated insulation voltage enhances the safety and integrity of your installations
Robust tripping characteristics ensure reliable operation under fault conditions
IP20 degree of protection safeguards against foreign objects
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
