Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 20A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-986
- Mfr. Part No.:
- 190818 FAZ-C20/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,475.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,475.41 |
*price indicative
- RS Stock No.:
- 248-986
- Mfr. Part No.:
- 190818 FAZ-C20/4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Width | 70.8mm | |
| Standards/Approvals | CSA C. . 5, EN45545, rth America (UL, CSA ), CSA, CSA (Class . 1401), CE, RoHS, UL (File . E519), UL, CSAC. . 509, IEC 60947, UL 489, IEC 617, IECEN 60947, suitable as BCPD | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Width 70.8mm | ||
Standards/Approvals CSA C. . 5, EN45545, rth America (UL, CSA ), CSA, CSA (Class . 1401), CE, RoHS, UL (File . E519), UL, CSAC. . 509, IEC 60947, UL 489, IEC 617, IECEN 60947, suitable as BCPD | ||
Height 75.5mm | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for excellence in electrical protection. Ideal for both industrial and advanced commercial applications, this 20 A, four pole breaker stands out with its reliable C characteristic tripping. Engineered to meet stringent safety standards, it ensures optimal performance in feeder and branch circuits.
High breaking capacity ensures reliable protection against overloads
Compact dimensions allow for space efficient installations
Multiple certifications affirm global compliance and safety standards
Designed for diverse applications including industrial and commercial sectors
Easy mounting capability streamlines the installation process
Robust construction enhances durability and longevity
Temperature resistance supports operation in challenging environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
